This Seiko S-80132BLPF-JERTFG Simple Reset/Power-On Reset IC is a supervisory circuit designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The IC features a totem-pole output and is RoHS compliant. It monitors a single input and voltage, with a threshold voltage of 3.2V. The IC is available in tape and reel packaging with 5000 units per package.
Seiko S-80132BLPF-JERTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.264V |
| Min Reset Threshold Voltage | 3.136V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.264V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.136V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80132BLPF-JERTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.