
The S-80147BLMC-JE8T2G is a surface-mount supervisory circuit from Seiko. It is designed to monitor a single input voltage and provide a reset signal when the supply voltage falls below a certain threshold. The device has a totem-pole output and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The reset threshold voltage is 4.7V, with an overvoltage threshold of 4.794V and an undervoltage threshold of 4.606V.
Sign in to ask questions about the Seiko S-80147BLMC-JE8T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80147BLMC-JE8T2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.794V |
| Min Reset Threshold Voltage | 4.606V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.794V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.606V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80147BLMC-JE8T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.