The S-80725SN-DN-T1 is a commercial extended temperature single-function IC from Seiko, featuring a 1.6mm x 2.9mm LSSOP package. It operates within a temperature range of -30°C to 80°C, with a nominal supply voltage of 4.5V and a maximum supply voltage of 15V. The IC has a single channel and a single function, with a terminal position of dual and a JEDEC package code of R-PDSO-G5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-80725SN-DN-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko S-80725SN-DN-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.