The S-80730AN is a single-input supervisor IC from Seiko with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It operates within a supply voltage range of 1V to 25V and features an overvoltage threshold of 3.072V and an undervoltage threshold of 2.928V. The IC is available in a SOT-92-3 package and is not RoHS compliant.
Seiko S-80730AN technical specifications.
| Package/Case | SOT-92-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 15V |
| Overvoltage Threshold | 3.072V |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.928V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.