Voltage Detectors / Monitors SOT-89 3.0V 1uA
Seiko S-80730AN-DT-T1 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 15V |
| Overvoltage Threshold | 3.072V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 1.639V |
| Undervoltage Threshold | 2.928V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80730AN-DT-T1 to view detailed technical specifications.
No datasheet is available for this part.