The S-80808CNNB-B7MT2G is a simple reset/power-on reset IC from Seiko, designed to monitor a single input voltage. It operates within a temperature range of -40°C to 85°C and can supply a maximum voltage of 5V. The IC is available in a surface mount package, suitable for Tape and Reel packaging. It features an active low reset function and an undervoltage threshold of 800mV.
Seiko S-80808CNNB-B7MT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 800mV |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 800mV |
| RoHS | Compliant |
No datasheet is available for this part.