The Seiko S-80809CNNB-B7NT2G is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 650mV and 5V, with a nominal supply current of 1.3uA. This IC is suitable for use in applications where a single voltage is monitored, and it features a reset signal that is active low. The device is packaged in tape and reel quantities of 3000 units.
Seiko S-80809CNNB-B7NT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 900mV |
| RoHS | Compliant |
No datasheet is available for this part.