The S-80809CNNB-B9NT2G is a simple reset/power-on reset IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 350mW and a maximum supply voltage of 5V. The IC is designed for surface mount applications and has an operating supply current of 1.3uA. It features a single monitored input and a single voltage monitored, with a threshold voltage of 900mV and an undervoltage threshold of 900mV.
Sign in to ask questions about the Seiko S-80809CNNB-B9NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80809CNNB-B9NT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 900mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80809CNNB-B9NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
