The S-80811CLNB-B7PT2G is a simple reset/power-on reset IC with a threshold voltage of 1.1V and an operating supply current of 1.3uA. It is designed to operate within a temperature range of -40°C to 85°C and can be mounted on a surface. The IC has a single monitored input and voltage monitored, and it features an active low reset output. It is available in tape and reel packaging with 3000 units per package.
Seiko S-80811CLNB-B7PT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.1V |
| RoHS | Compliant |
No datasheet is available for this part.