The Seiko S-80812CNNB-B9QT2G is a simple reset/power-on reset IC with a 1V undervoltage threshold and an operating supply current of 1.3uA. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This device is suitable for use in a variety of applications, including those requiring a supervisory circuit with a low supply current. The IC is available in tape and reel packaging with a quantity of 3000 units per reel.
Seiko S-80812CNNB-B9QT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.2V |
| RoHS | Compliant |
No datasheet is available for this part.