The Seiko S-80815CLPF-B6ATFG is a simple reset/power-on reset IC designed for voltage detection. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 300mW. The device is packaged in SMD/SMT form and is available in tape and reel packaging with 5000 units per package. It features a totem-pole output and an active low reset signal. The IC has a threshold voltage of 1.5V and an undervoltage threshold of 1.5V, making it suitable for monitoring a single voltage input.
Seiko S-80815CLPF-B6ATFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.