The S-80815CNUA-B8AT2G is a surface mount Simple Reset/Power-On Reset, Voltage Detector IC from Seiko. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device has a nominal supply current of 800nA and a threshold voltage of 1.5V. It is available in a SOT-89-3 package and is packaged in tape and reel quantities of 1000.
Seiko S-80815CNUA-B8AT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80815CNUA-B8AT2G to view detailed technical specifications.
No datasheet is available for this part.