CMOS Voltage Detectors 1.5V 1.3uA N-Ch Open
Seiko S-80815CNY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80815CNY-B-G to view detailed technical specifications.
No datasheet is available for this part.