The S-80816CNNB-B8B-T2 is a low voltage supervisor IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 650mV and 5V, with a nominal supply current of 800nA. The device monitors one voltage and has a threshold voltage of 6V. It is available in a package quantity of 3000 units, packaged in tape and reel. The IC is not RoHS compliant.
Seiko S-80816CNNB-B8B-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 1.6V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.