The S-80816CNNB-B8BT2G is a simple reset/power-on reset voltage detector IC with a threshold voltage range of 1.568V to 1.632V. It operates from a supply voltage of 950mV to 10V and has a maximum power dissipation of 350mW. This device is designed for surface mount applications and is available in tape and reel packaging with 3000 units per package. The IC has a nominal supply current of 800nA and a maximum operating temperature range of -40°C to 85°C.
Seiko S-80816CNNB-B8BT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.632V |
| Min Reset Threshold Voltage | 1.568V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.