The S-80819CNY-B-G is a simple reset/power-on reset IC from Seiko, designed for use in applications requiring a low power reset function. This device monitors a single voltage and provides an active low reset signal when the supply voltage falls below the 1.9V threshold. The S-80819CNY-B-G is packaged in a TO-226-3 case and is suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |