Surface mount voltage detector IC with a 2.1V threshold, offering 2% accuracy. Features active-low reset and operates within a 0.95V to 10V supply voltage range. Maximum power dissipation is 350mW, with a low operating supply current of 800nA. Designed for single voltage monitoring, this component is suitable for applications requiring precise power-on reset functionality.
Sign in to ask questions about the Seiko S-80821CNNB-B8GT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80821CNNB-B8GT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.142V |
| Min Reset Threshold Voltage | 2.058V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80821CNNB-B8GT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
