
The Seiko S-80822CLUA-B6HT2G is a simple reset/power-on reset voltage detector with a threshold voltage of 2.2V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a SOT-89-3 case and is available in tape and reel packaging with 1000 units per reel. It is designed for surface mount applications and has a nominal supply current of 800nA.
Seiko S-80822CLUA-B6HT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80822CLUA-B6HT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
