This is a voltage detector IC with a simple reset/power-on reset function. It operates over a supply voltage range of 950mV to 10V and can handle a maximum power dissipation of 300mW. The device is available in a surface mount package and is suitable for use in applications where a low operating current is required, with an operating supply current of 800nA. The IC is rated for operation over a temperature range of -40°C to 85°C.
Seiko S-80822CNPF-B8HTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.