The S-80822CNUA-B8H-T2 is a low voltage supervisor IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 800nA and an operating supply current of 800nA. The device is available in a SOT-89-3 package, packaged in quantities of 1000 on tape and reel. It is not RoHS compliant.
Seiko S-80822CNUA-B8H-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80822CNUA-B8H-T2 to view detailed technical specifications.
No datasheet is available for this part.