This single-input supervisor IC monitors a single input voltage and provides a push-pull output. It operates from 650mV to 5V supply voltage and has a nominal supply current of 800nA. The device is capable of withstanding temperatures from -40°C to 85°C. It is not RoHS compliant and is available in tape and reel packaging in quantities of 3000.
Seiko S-80823CLNB-B6I-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.3V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.