The S-80823CNUA-B8I-T2 is a single-input supervisor IC from Seiko, operating within a temperature range of -40°C to 85°C. It is powered by a nominal supply voltage of 5V and can tolerate a minimum supply voltage of 650mV. The device has a low operating supply current of 800nA and is available in a package quantity of 1000 units, packaged in tape and reel. The S-80823CNUA-B8I-T2 features a threshold voltage of 6V and an undervoltage threshold of 2.3V.
Seiko S-80823CNUA-B8I-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80823CNUA-B8I-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.