The S-80824CNNB-B8J-T2 is a supervisory circuit from Seiko, designed to monitor a single input. It operates within a temperature range of -40°C to 85°C and can supply up to 5V. The circuit draws a nominal current of 800nA and has a threshold voltage of 6V. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Seiko S-80824CNNB-B8J-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.