
The S-80824CNY-B-G is a simple reset/power-on reset IC from Seiko, designed to monitor a single voltage and provide an active low reset signal. It is packaged in a TO-226-3 through-hole package and operates over a temperature range of -40 to 85°C. The device has a nominal supply current of 800nA and is RoHS compliant. It is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-80824CNY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80824CNY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
