
The S-80824KNUA-D2BT2G is a surface mount simple reset/power-on reset voltage detector IC from Seiko. It monitors a single input voltage and provides an active low reset signal when the voltage falls below the undervoltage threshold. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is available in a SOT-89-3 package and is suitable for use in a variety of applications requiring a simple reset function.
Sign in to ask questions about the Seiko S-80824KNUA-D2BT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80824KNUA-D2BT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.448V |
| Min Reset Threshold Voltage | 2.352V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80824KNUA-D2BT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.