This supervisory circuit IC features a single monitored input and a single voltage monitored, with an active-low reset. It operates within a supply voltage range of 950mV to 10V, and its reset threshold voltage is precisely set at 2.5V with 2% accuracy. The device offers a maximum output current of 50mA and a low operating supply current of 800nA. Designed for surface mount applications, it has a maximum power dissipation of 350mW and an operating temperature range of -40°C to 85°C.
Seiko S-80825CLNB-B6KT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.