The S-80825CNMC-B8KT2G is a simple reset/power-on reset IC from Seiko, packaged in a SOT-23-5 case, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device monitors a single voltage and has a nominal supply current of 800nA. It features an active low reset output and a threshold voltage of 2.5V.
Sign in to ask questions about the Seiko S-80825CNMC-B8KT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80825CNMC-B8KT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active Low |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80825CNMC-B8KT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
