The S-80825CNUA-B8KT2G is a surface mount voltage detector with a simple reset/power-on reset function. It operates over a temperature range of -40°C to 85°C and can supply up to 1W of power. The device has a nominal supply current of 800nA and can detect a single voltage input. It is available in a SOT-89-3 package and is packaged on a tape and reel.
Seiko S-80825CNUA-B8KT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80825CNUA-B8KT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.