
The S-80825CNY-B-G is a simple reset/power-on reset IC from Seiko, featuring a single voltage monitor with a threshold of 2.5V. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. This device is lead-free and RoHS compliant, making it suitable for a range of applications.
Seiko S-80825CNY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80825CNY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.