The S-80826CLNB-B6L-T2 is a low power supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 5V and a minimum supply voltage of 650mV, consuming a nominal supply current of 800nA. The device features a single monitored input and a single voltage monitored, with an output type of push-pull. It is available in a tape and reel packaging with a quantity of 3000 units, but is not RoHS compliant.
Seiko S-80826CLNB-B6L-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.6V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.