The S-80826CLUA-B6L-T2 is a 1-channel supervisor IC from Seiko, packaged in a SOT-89-3 case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 650mV and 5V. The device monitors a single input voltage and has a nominal supply current of 800nA. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Seiko S-80826CLUA-B6L-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.6V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80826CLUA-B6L-T2 to view detailed technical specifications.
No datasheet is available for this part.