The S-80827CLMC-B6MT2G is a simple reset/power-on reset voltage detector IC from Seiko, operating within a temperature range of -40°C to 85°C. It features a totem-pole output and is available in a surface-mount SOT-23-5 package. The device has a nominal supply current of 800nA and a maximum power dissipation of 600mW. It is suitable for use in applications requiring a reset signal in response to undervoltage conditions.
Seiko S-80827CLMC-B6MT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.