The S-80827CNNB-B8M-T2 is a single-input supervisor IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 650mV to 5V and has a nominal supply current of 800nA. The device is available in a package quantity of 3000 units, packaged in tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Seiko S-80827CNNB-B8M-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80827CNNB-B8M-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80827CNNB-B8M-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.