
The Seiko S-80827CNNB-B8MT2G is a simple reset/power-on reset voltage detector with a nominal supply current of 800nA and a maximum power dissipation of 350mW. It operates within a temperature range of -40°C to 85°C and has a threshold voltage of 2.7V. This device is suitable for surface mount applications and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Seiko S-80827CNNB-B8MT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80827CNNB-B8MT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80827CNNB-B8MT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
