The Seiko S-80827CNUA-B8MT2G is a surface mount simple reset/power-on reset voltage detector with a threshold voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. This device is suitable for use in applications requiring a reset signal in response to a power supply undervoltage condition.
Sign in to ask questions about the Seiko S-80827CNUA-B8MT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80827CNUA-B8MT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80827CNUA-B8MT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.