This supervisory circuit monitors a single input and provides a reset signal when the supply voltage falls below 3V or exceeds 5V. It operates within a temperature range of -40°C to 85°C and consumes a nominal supply current of 800nA. The device is available in tape and reel packaging with 3000 units per package. Note that this device is not RoHS compliant.
Seiko S-80830CLNB-B6P-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.