The S-80831CNNB-B8QT2G is a surface mount voltage detector IC with a 3.1V threshold voltage and active low reset. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device has a nominal supply current of 800nA and can detect voltages between 1V and 10V. It is available in tape and reel packaging with 3000 units per package.
Seiko S-80831CNNB-B8QT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.162V |
| Min Reset Threshold Voltage | 3.038V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.