The S-80831CNY-B-G is a simple reset/power-on reset IC from Seiko, designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC monitors a single voltage and has a nominal supply current of 800nA. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Seiko S-80831CNY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80831CNY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80831CNY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
