The S-80832CNNB-B8R-T2 is a single-input supervisor IC from Seiko, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5V and a minimum supply voltage of 650mV. The device has a nominal supply current of 800nA and an operating supply current of 800nA. It is available in tape and reel packaging with a quantity of 3000 units. The S-80832CNNB-B8R-T2 is not RoHS compliant.
Seiko S-80832CNNB-B8R-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.