Surface mount supervisory circuit with a single monitored input and voltage detection. Features an active low reset output and an undervoltage threshold of 3.2V, with a reset threshold range of 3.136V to 3.264V. Operates within a supply voltage range of 950mV to 10V, consuming 800nA of operating supply current. Offers 2% accuracy and a maximum output current of 50mA, with a maximum power dissipation of 350mW. Suitable for applications requiring simple reset or power-on reset functionality, operating from -40°C to 85°C.
Seiko S-80832CNNB-B8RT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.264V |
| Min Reset Threshold Voltage | 3.136V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.