
The Seiko S-80833CLUA-B6ST2G is a simple reset/power-on reset voltage detector with a threshold voltage of 3.3V, suitable for operating supply voltages between 1V and 10V. It features a totem-pole output and is available in a surface-mount SOT-89-3 package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Seiko S-80833CLUA-B6ST2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80833CLUA-B6ST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.366V |
| Min Reset Threshold Voltage | 3.234V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80833CLUA-B6ST2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
