
The S-80834CLMC-B6TT2G is a surface mount supervisory circuit from Seiko, operating between -40°C and 85°C. It monitors a single voltage and has an active low reset output. The device can handle up to 600mW of power dissipation and has a threshold voltage of 3.4V. It is available in a tape and reel package with 3000 units per reel.
Sign in to ask questions about the Seiko S-80834CLMC-B6TT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80834CLMC-B6TT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.468V |
| Min Reset Threshold Voltage | 3.332V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80834CLMC-B6TT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
