This Simple Reset/Power-On Reset IC from Seiko features a 2% accuracy rating and operates within a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 350mW and a nominal supply current of 800nA. It is available in a surface mount package, packaged in tape and reel quantities of 3000. The IC has a single monitored input and voltage, with a reset threshold voltage of 3.4V.
Seiko S-80834CNNB-B8TT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.468V |
| Min Reset Threshold Voltage | 3.332V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.