The Seiko S-80835CLMC-B6UT2G is a simple reset/power-on reset voltage detector with a threshold voltage of 3.5V. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. The device has a maximum power dissipation of 600mW and a nominal supply current of 800nA. It is suitable for use in surface mount applications and is packaged in tape and reel with 3000 units per reel.
Seiko S-80835CLMC-B6UT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.57V |
| Min Reset Threshold Voltage | 3.43V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Series | S-808 |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.