The Seiko S-80835CNNB-B8UT2G is a simple reset/power-on reset IC with a single input and a single voltage monitored. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The IC has a nominal supply current of 800nA and can be packaged in tape and reel quantities of 3000. It is suitable for use in surface mount applications and has a reset signal that is active low.
Seiko S-80835CNNB-B8UT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.57V |
| Min Reset Threshold Voltage | 3.43V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.