This supervisory circuit from Seiko monitors a single input voltage and provides a watchdog timer function. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 650mV and 5V. The circuit is available in tape and reel packaging with a quantity of 3000 units per reel. However, it is not RoHS compliant.
Sign in to ask questions about the Seiko S-80837CNNB-B8W-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80837CNNB-B8W-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.7V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80837CNNB-B8W-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.