
The S-80838CNNB-B8XT2G is a simple reset/power-on reset IC from Seiko with a threshold voltage of 3.8V and a supply voltage range of 950mV to 10V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The IC is available in a surface mount package and is packaged in tape and reel quantities of 3000. It is designed for use in supervisory circuits.
Sign in to ask questions about the Seiko S-80838CNNB-B8XT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80838CNNB-B8XT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 3.876V |
| Min Reset Threshold Voltage | 3.724V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80838CNNB-B8XT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
