
The S-80839CLY-B-G is a simple reset/power-on reset IC from Seiko, designed to monitor a single voltage and provide a totem-pole output. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package. This device is RoHS compliant and suitable for through-hole mounting. With a nominal supply current of 800nA, it is an energy-efficient solution for supervisory circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-80839CLY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80839CLY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800nA |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80839CLY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.