The S-80840CLNB-B6Z-T2 is a supervisory circuit from Seiko with a single monitored input. It operates within a temperature range of -40°C to 85°C and can supply voltage between 1.65V and 5V. The device has a nominal supply current of 800nA and an operating supply current of 800nA. It is available in tape and reel packaging with a quantity of 3000 units. The S-80840CLNB-B6Z-T2 is not RoHS compliant.
Seiko S-80840CLNB-B6Z-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.