
Voltage detector IC with a 4.0V threshold, featuring active-low reset and a totem-pole output. This surface mount component operates across a wide temperature range of -40°C to 85°C, with a maximum supply voltage of 10V and a minimum of 950mV. It offers a low operating supply current of 800nA and a maximum power dissipation of 350mW. Designed for simple reset and power-on reset applications, it monitors a single voltage input.
Sign in to ask questions about the Seiko S-80840CLNB-B6ZT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80840CLNB-B6ZT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 900nA |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80840CLNB-B6ZT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
